
CN4ST4403 | |
|---|---|
DigiKey Part Number | CN4ST4403-ND |
Manufacturer | |
Manufacturer Product Number | CN4ST4403 |
Description | BOX STEEL GRAY 48"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 48.000" L x 10.000" W (1219.20mm x 254.00mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CN4ST4403 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 14 Gauge |
Part Status Active | Features Stainless Steel Hinges, Wire - 3 |
Container Type Box | Ratings |
Size / Dimension 48.000" L x 10.000" W (1219.20mm x 254.00mm) | Shipping Info Shipped from DigiKey |
Height 6.000" (152.40mm) | Weight 39 lbs (17.7 kg) |
Area (L x W) 480in² (3097cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,279.87000 | $2,279.87 |



