
C3RWT612 | |
|---|---|
DigiKey Part Number | C3RWT612-ND |
Manufacturer | |
Manufacturer Product Number | C3RWT612 |
Description | BOX STEEL GRAY 12"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 12.000" L x 6.000" W (304.80mm x 152.40mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | C3RWT612 Models |
Category | Area (L x W) 72.0in² (465cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Features Lockable, Wall Mount |
Container Type Box | Ratings |
Size / Dimension 12.000" L x 6.000" W (304.80mm x 152.40mm) | Shipping Info Shipped from DigiKey |
Height 6.000" (152.40mm) | Weight 8 lbs (3.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.86000 | $99.86 |
| 5 | $84.22600 | $421.13 |
| 10 | $78.32700 | $783.27 |
| 25 | $71.19360 | $1,779.84 |
| 50 | $69.15320 | $3,457.66 |

