Rack Fan Tray, AC, 4 Fans, 100 CFM 20.00" L x 15.00" W x 1.53" H (508.0mm x 381.0mm x 38.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2T1923F4BK1

DigiKey Part Number
HM5231-ND
Manufacturer
Manufacturer Product Number
C2T1923F4BK1
Description
FAN TOP 4" PRE-WIRE 23.6" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Fan Tray, AC, 4 Fans, 100 CFM 20.00" L x 15.00" W x 1.53" H (508.0mm x 381.0mm x 38.9mm)
Datasheet
 Datasheet
EDA/CAD Models
C2T1923F4BK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Fan Tray
Voltage - Input
115VAC
Specifications
Fan Tray, AC, 4 Fans, 100 CFM
Size / Dimension
20.00" L x 15.00" W x 1.53" H (508.0mm x 381.0mm x 38.9mm)
Shipping Info
Shipped from DigiKey
Weight
21 lbs (9.5 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$533.06000$533.06
10$428.20000$4,282.00
25$427.01480$10,675.37
Manufacturers Standard Package
Alternate Color
FAN TOP 4" PRE-WIRE 23.63" BE/GY
In-Stock: 0
Unit Price: