


BF5F | |
|---|---|
DigiKey Part Number | HM2181-ND |
Manufacturer | |
Manufacturer Product Number | BF5F |
Description | PWR XFMR LAMINATED 75VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 75VA Power Transformer 240V Primary 16V Secondary 4.68A Chassis Mount |
Datasheet | Datasheet |
Category | Primary Winding(s) Single |
Manufacturer Hammond Manufacturing | Secondary Winding(s) Single |
Series | Center Tap No |
Packaging Bulk | Power - Max 75VA |
Part Status Active | Mounting Type Chassis Mount |
Type Laminated Core | Termination Style Wire Leads |
Voltage - Primary 240V | Size / Dimension 76.20mm L x 63.50mm W |
Voltage - Secondary (Full Load) 16V | Height - Seated (Max) 95.25mm |
Current - Output (Max) 4.68A | Weight 3.2 lbs (1.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.40000 | $97.40 |
| 10 | $86.76600 | $867.66 |
| 25 | $82.85600 | $2,071.40 |
| 50 | $80.01520 | $4,000.76 |
| 100 | $77.27140 | $7,727.14 |


