


BE7G | |
|---|---|
DigiKey Part Number | HM5209-ND |
Manufacturer | |
Manufacturer Product Number | BE7G |
Description | PWR XFMR LAMINATED 40VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 40VA Power Transformer 347V Primary 24V Secondary 1.67A Chassis Mount |
Datasheet | Datasheet |
Category | Primary Winding(s) Single |
Manufacturer Hammond Manufacturing | Secondary Winding(s) Single |
Series | Center Tap No |
Packaging Bulk | Power - Max 40VA |
Part Status Active | Mounting Type Chassis Mount |
Type Laminated Core | Termination Style Wire Leads, Quick Connect |
Voltage - Primary 347V | Size / Dimension 59.18mm L x 66.04mm W |
Voltage - Secondary (Full Load) 24V | Height - Seated (Max) 50.29mm |
Current - Output (Max) 1.67A | Weight 1.5 lbs (680.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.23000 | $33.23 |
| 10 | $29.62400 | $296.24 |
| 25 | $28.29440 | $707.36 |
| 50 | $27.32620 | $1,366.31 |
| 100 | $26.39060 | $2,639.06 |
| 250 | $25.20160 | $6,300.40 |
| 500 | $24.33756 | $12,168.78 |

