Metal, Steel Panel, Inner 60.000" L x 32.000" W (1524.00mm x 812.80mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72YFW

DigiKey Part Number
72YFW-ND
Manufacturer
Manufacturer Product Number
72YFW
Description
STEEL INNER PANEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 60.000" L x 32.000" W (1524.00mm x 812.80mm) White
Datasheet
 Datasheet
EDA/CAD Models
72YFW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
White
Manufacturer
Hammond Manufacturing
Material
Metal, Steel
Packaging
Bulk
For Use With/Related Products
Enclosures
Part Status
Active
Ventilation
Non-Vented
Type
Panel, Inner
Shipping Info
Shipped from DigiKey
Size / Dimension
60.000" L x 32.000" W (1524.00mm x 812.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 34
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1,007.86000$1,007.86
Manufacturers Standard Package