Laminated Core 210VA Power Transformer 117V, 234V Primary 2000V Secondary 175mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 210VA Power Transformer 117V, 234V Primary 2000V Secondary 175mA Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

728A

DigiKey Part Number
HM5179-ND
Manufacturer
Manufacturer Product Number
728A
Description
PWR XFMR LAMINATED 210VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 210VA Power Transformer 117V, 234V Primary 2000V Secondary 175mA Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Winding(s)
Single
Manufacturer
Hammond Manufacturing
Secondary Winding(s)
Single
Series
Center Tap
Yes
Packaging
Bulk
Power - Max
210VA
Part Status
Active
Mounting Type
Chassis Mount
Type
Laminated Core
Termination Style
Wire Leads
Voltage - Primary
117V, 234V
Size / Dimension
133.35mm L x 95.25mm W
Voltage - Secondary (Full Load)
2000V
Height - Seated (Max)
114.30mm
Current - Output (Max)
175mA
Weight
12 lbs (5.4 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$288.37000$288.37
10$256.81200$2,568.12
25$245.24160$6,131.04
50$236.84140$11,842.07
Manufacturers Standard Package