Laminated Core 74VA Power Transformer 115V Primary 620V, 6.3V, 5V Secondary 80mA, 2.4A, 2A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 74VA Power Transformer 115V Primary 620V, 6.3V, 5V Secondary 80mA, 2.4A, 2A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

272X

DigiKey Part Number
HM5014-ND
Manufacturer
Manufacturer Product Number
272X
Description
PWR XFMR LAMINATED 74VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 74VA Power Transformer 115V Primary 620V, 6.3V, 5V Secondary 80mA, 2.4A, 2A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Triple
Manufacturer
Hammond Manufacturing
Center Tap
Yes
Series
Power - Max
74VA
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
Type
Laminated Core
Size / Dimension
63.50mm L x 76.20mm W
Voltage - Primary
115V
Height - Seated (Max)
77.72mm
Voltage - Secondary (Full Load)
620V, 6.3V, 5V
Voltage - Isolation
2000Vrms
Current - Output (Max)
80mA, 2.4A, 2A
Weight
2.9 lbs (1.3 kg)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 26
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$167.19000$167.19
10$148.90900$1,489.09
25$142.19640$3,554.91
50$137.32120$6,866.06
100$132.61480$13,261.48
Manufacturers Standard Package