Laminated Core 24VA Power Transformer 117V, 234V Primary Parallel 12V, Series 24V Secondary Parallel 2A, Series 1A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 24VA Power Transformer 117V, 234V Primary Parallel 12V, Series 24V Secondary Parallel 2A, Series 1A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

266J24

DigiKey Part Number
HM2138-ND
Manufacturer
Manufacturer Product Number
266J24
Description
PWR XFMR LAMINATED 24VA CHAS MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 24VA Power Transformer 117V, 234V Primary Parallel 12V, Series 24V Secondary Parallel 2A, Series 1A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
24VA
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
Type
Laminated Core
Size / Dimension
79.50mm L x 50.80mm W
Voltage - Primary
117V, 234V
Height - Seated (Max)
69.85mm
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Voltage - Isolation
2000Vrms
Current - Output (Max)
Parallel 2A, Series 1A
Weight
1.6 lbs (725.7 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 54
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$33.52000$33.52
10$29.87000$298.70
25$28.52840$713.21
50$27.55260$1,377.63
100$26.60900$2,660.90
250$25.41032$6,352.58
500$24.53904$12,269.52
Manufacturers Standard Package