Metal, Steel Panel, Inner 21.000" L x 21.000" W (533.40mm x 533.40mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18P2121PP

DigiKey Part Number
18P2121PP-ND
Manufacturer
Manufacturer Product Number
18P2121PP
Description
STEEL INNER PANEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 21.000" L x 21.000" W (533.40mm x 533.40mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
18P2121PP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Gray
Manufacturer
Hammond Manufacturing
Material
Metal, Steel
Series
For Use With/Related Products
C3R Series
Packaging
Bulk
Ventilation
Vented
Part Status
Active
Shipping Info
Shipped from DigiKey
Type
Panel, Inner
Base Product Number
Size / Dimension
21.000" L x 21.000" W (533.40mm x 533.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 75
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$149.39000$149.39
5$126.09600$630.48
10$117.29100$1,172.91
25$109.26920$2,731.73
Manufacturers Standard Package