


185G16 | |
|---|---|
DigiKey Part Number | HM4669-ND |
Manufacturer | |
Manufacturer Product Number | 185G16 |
Description | PWR XFMR LAMINATED 175VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 175VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 22A, Series 11A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 22A, Series 11A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 175VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 79.25mm L x 81.28mm W | |
Height - Seated (Max) | 95.25mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 5 lbs (2.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.90000 | $93.90 |
| 10 | $83.65400 | $836.54 |
| 25 | $79.88480 | $1,997.12 |
| 50 | $77.14540 | $3,857.27 |
| 100 | $74.49980 | $7,449.98 |

