


166RS | |
|---|---|
DigiKey Part Number | HM4447-ND |
Manufacturer | |
Manufacturer Product Number | 166RS |
Description | PWR XFMR LAMINATED 40VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 40VA Power Transformer 115V Primary 5V Secondary 8A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 40VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 114.30mm L x 63.50mm W |
Voltage - Primary 115V | Height - Seated (Max) 76.20mm |
Voltage - Secondary (Full Load) 5V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 8A | Weight 3.5 lbs (1.6 kg) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.96000 | $56.96 |
| 10 | $50.76200 | $507.62 |
| 25 | $48.47680 | $1,211.92 |
| 50 | $46.81560 | $2,340.78 |
| 100 | $45.21060 | $4,521.06 |
| 250 | $43.17260 | $10,793.15 |

