


166L10 | |
|---|---|
DigiKey Part Number | HM514-ND |
Manufacturer | |
Manufacturer Product Number | 166L10 |
Description | PWR XFMR LAMINATED 20VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V Primary 10V Secondary 2A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 20VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 82.55mm L x 44.45mm W |
Voltage - Primary 115V | Height - Seated (Max) 50.80mm |
Voltage - Secondary (Full Load) 10V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 2A | Weight 1.2 lbs (544.3 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.05000 | $25.05 |
| 10 | $22.34000 | $223.40 |
| 25 | $21.33960 | $533.49 |
| 50 | $20.61020 | $1,030.51 |
| 100 | $19.90520 | $1,990.52 |
| 250 | $19.00896 | $4,752.24 |
| 500 | $18.35748 | $9,178.74 |

