
1584T8DH | |
|---|---|
DigiKey Part Number | 1584T8DH-ND |
Manufacturer | |
Manufacturer Product Number | 1584T8DH |
Description | POWER STRIP HOSPITAL GRADE 8O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Wall |
Datasheet | Datasheet |
EDA/CAD Models | 1584T8DH Models |
Category | Connector - AC Input NEMA 5-15P |
Manufacturer Hammond Manufacturing | AC Outlets 8 |
Series | Connector - AC Output NEMA 5-15R |
Packaging Bag | Voltage - Input 120V |
Part Status Active | Housing Material Aluminum and Steel |
Type Outlet Strip, Power Strip | Cord Length 12' (3.66m) |
Mounting Type Bench, Wall | Approval Agency CSA, TUVus |
Current - Max 15A | Weight 3.9 lbs (1.8 kg) |
Region Utilized North America | Base Product Number |
Overload Protection Circuit Breaker(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $221.72000 | $221.72 |


