


1554EE2GY | |
|---|---|
DigiKey Part Number | 164-1554EE2GY-ND |
Manufacturer | |
Manufacturer Product Number | 1554EE2GY |
Description | RAL7035 GREY ABS PLASTIC WATERTI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Light Gray Cover Included 3.500" L x 3.500" W (88.90mm x 88.90mm) X 3.500" (88.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554EE2GY Models |
Category | Height 3.500" (88.90mm) |
Mfr | Area (L x W) 12.2in² (79cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Light Gray |
Container Type Box | Ratings |
Size / Dimension 3.500" L x 3.500" W (88.90mm x 88.90mm) | Material Flammability Rating UL94 5VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.62000 | $36.62 |
| 5 | $33.69000 | $168.45 |
| 10 | $32.50900 | $325.09 |
| 25 | $31.01600 | $775.40 |

