
1540M22 | |
|---|---|
DigiKey Part Number | HM3407-ND |
Manufacturer | |
Manufacturer Product Number | 1540M22 |
Description | FIXED IND 900UH 3.75A 175 MOHM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 900 µH Unshielded Toroidal Inductor 3.75 A 175mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 175mOhm Max |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Vertical (Open) |
Type Toroidal | Size / Dimension 2.125" Dia x 0.937" W (53.97mm x 23.80mm) |
Inductance | Base Product Number |
Tolerance ±15% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.71000 | $34.71 |
| 10 | $28.03100 | $280.31 |
| 25 | $25.77360 | $644.34 |
| 50 | $24.19760 | $1,209.88 |
| 100 | $22.72710 | $2,272.71 |
| 250 | $21.09288 | $5,273.22 |

