
1539M18 | |
|---|---|
DigiKey Part Number | HM3380-ND |
Manufacturer | |
Manufacturer Product Number | 1539M18 |
Description | FIXED IND 2.5MH 1.6A 690 MOHM TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.5 mH Unshielded Drum Core, Wirewound Inductor 1.6 A 690mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 690mOhm Max |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Radial, Vertical Cylinder |
Material - Core | Size / Dimension 1.220" Dia (30.99mm) |
Inductance | Height - Seated (Max) 1.110" (28.19mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.02000 | $36.02 |
| 10 | $29.08100 | $290.81 |
| 25 | $26.74200 | $668.55 |
| 50 | $25.10960 | $1,255.48 |
| 100 | $23.58490 | $2,358.49 |
| 250 | $22.15320 | $5,538.30 |

