
1539M12 | |
|---|---|
DigiKey Part Number | HM3377-ND |
Manufacturer | |
Manufacturer Product Number | 1539M12 |
Description | FIXED IND 25UH 14A 9 MOHM TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25 µH Unshielded Drum Core, Wirewound Inductor 14 A 9mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 9mOhm Max |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Radial, Vertical Cylinder |
Material - Core | Size / Dimension 1.220" Dia (30.99mm) |
Inductance | Height - Seated (Max) 1.110" (28.19mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.27000 | $34.27 |
| 10 | $27.67000 | $276.70 |
| 25 | $25.44360 | $636.09 |
| 50 | $23.88880 | $1,194.44 |
| 100 | $22.43770 | $2,243.77 |
| 250 | $20.95124 | $5,237.81 |

