68 µH Unshielded Wirewound Inductor 10 A 23mOhm Max Radial, Horizontal Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1538M19

DigiKey Part Number
HM3361-ND
Manufacturer
Manufacturer Product Number
1538M19
Description
FIXED IND 68UH 10A 23 MOHM TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Wirewound Inductor 10 A 23mOhm Max Radial, Horizontal Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
23mOhm Max
Packaging
Bulk
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Through Hole
Type
Wirewound
Package / Case
Radial, Horizontal Cylinder
Inductance
Size / Dimension
0.940" Dia x 1.380" L (23.88mm x 35.05mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 69
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$19.04000$19.04
10$15.35100$153.51
25$14.10760$352.69
50$13.23980$661.99
100$12.43040$1,243.04
250$11.44228$2,860.57
500$10.81772$5,408.86
Manufacturers Standard Package