5 µH Unshielded Wirewound Inductor 10 A 13mOhm Max Radial, Horizontal Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1538M01

DigiKey Part Number
HM3343-ND
Manufacturer
Manufacturer Product Number
1538M01
Description
FIXED IND 5UH 10A 13 MOHM TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 µH Unshielded Wirewound Inductor 10 A 13mOhm Max Radial, Horizontal Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
13mOhm Max
Packaging
Bulk
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Through Hole
Type
Wirewound
Package / Case
Radial, Horizontal Cylinder
Inductance
Size / Dimension
0.630" Dia x 0.880" L (16.00mm x 22.35mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$17.55000$17.55
10$14.15200$141.52
25$13.00480$325.12
50$12.20460$610.23
100$11.45800$1,145.80
250$10.54636$2,636.59
500$9.90952$4,954.76
1,000$9.87464$9,874.64
Manufacturers Standard Package