
1537L | |
|---|---|
DigiKey Part Number | HM3338-ND |
Manufacturer | |
Manufacturer Product Number | 1537L |
Description | FIXED IND 100UH 8A 50 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Molded Inductor 8 A 50mOhm Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 50mOhm |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Molded | Package / Case Axial |
Material - Core | Size / Dimension 0.710" Dia x 1.250" L (18.03mm x 31.75mm) |
Inductance | Base Product Number |
Tolerance ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.01000 | $9.01 |
| 10 | $7.25200 | $72.52 |
| 25 | $6.65920 | $166.48 |
| 50 | $6.24620 | $312.31 |
| 100 | $5.86120 | $586.12 |
| 250 | $5.39152 | $1,347.88 |
| 500 | $5.06358 | $2,531.79 |
| 1,000 | $4.75728 | $4,757.28 |
| 2,500 | $4.65994 | $11,649.85 |

