
1490MG12 | |
|---|---|
DigiKey Part Number | 1490MG12-ND |
Manufacturer | |
Manufacturer Product Number | 1490MG12 |
Description | CONSOLE STL GRY 15.25"L X 7.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Steel Gray Hinged Lid, Slanted Top 15.250" L x 7.250" W (387.35mm x 184.15mm) X 6.750" (171.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1490MG12 Models |
Category | Design Hinged Lid, Slanted Top |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Pushbutton Holes - 12, Slope, 30°, 60° |
Container Type Console | Ratings |
Size / Dimension 15.250" L x 7.250" W (387.35mm x 184.15mm) | Shipping Info Shipped from DigiKey |
Height 6.750" (171.45mm) | Weight 11 lbs (5 kg) |
Area (L x W) 111in² (716cm²) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $395.03000 | $395.03 |





