
1481L3R66SS | |
|---|---|
DigiKey Part Number | 1481L3R66SS-ND |
Manufacturer | |
Manufacturer Product Number | 1481L3R66SS |
Description | VENT KIT STAINLESS STEEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Stainless Steel Panel, Side 6.430" L x 6.310" W (163.32mm x 160.27mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1481L3R66SS Models |
Category | Features Vented |
Manufacturer Hammond Manufacturing | For Use With/Related Products Enclosures |
Series | Size / Dimension 6.430" L x 6.310" W (163.32mm x 160.27mm) |
Packaging Bulk | Color Natural |
Part Status Active | Material Metal, Stainless Steel |
Type Panel, Side | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $316.59000 | $316.59 |
| 5 | $279.94000 | $1,399.70 |
| 10 | $266.99700 | $2,669.97 |
| 25 | $252.03560 | $6,300.89 |
| 50 | $242.13020 | $12,106.51 |

