
145R | |
|---|---|
DigiKey Part Number | HM3242-ND |
Manufacturer | |
Manufacturer Product Number | 145R |
Description | AUDIO XFMR 20K / 2KCT CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20k Impedance Primary Ohms 2kCT Impedance Secondary Ohms Audio Transformer 150Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Category | Transformer Type Economical Open Type |
Manufacturer Hammond Manufacturing | Frequency Range 150Hz ~ 15kHz |
Series | Frequency Response ±1dB |
Packaging Bulk | Power Level 135mW |
Part Status Active | Mounting Type Chassis Mount |
Impedance - Primary (Ohms) 20k | Size / Dimension 1.630" L x 0.880" W (41.40mm x 22.35mm) |
Impedance - Secondary (Ohms) 2kCT | Height - Seated (Max) 0.810" (20.57mm) |
DC Resistance (DCR) - Primary 1.18kOhm | Termination Style Wire Leads |
DC Resistance (DCR) - Secondary 89Ohm | Weight 0.088 lb (39.92 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.83000 | $42.83 |
| 10 | $38.17100 | $381.71 |
| 25 | $36.45480 | $911.37 |
| 50 | $35.20700 | $1,760.35 |
| 100 | $34.00050 | $3,400.05 |
| 250 | $32.46812 | $8,117.03 |

