
145G | |
|---|---|
DigiKey Part Number | HM3237-ND |
Manufacturer | |
Manufacturer Product Number | 145G |
Description | AUDIO XFMR 2K / 200CT CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2k Impedance Primary Ohms 200CT Impedance Secondary Ohms Audio Transformer 150Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 2k | |
Impedance - Secondary (Ohms) | 200CT | |
DC Resistance (DCR) - Primary | 140Ohm | |
DC Resistance (DCR) - Secondary | 9Ohm | |
Transformer Type | Economical Open Type | |
Frequency Range | 150Hz ~ 15kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 135mW | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.630" L x 0.880" W (41.40mm x 22.35mm) | |
Height - Seated (Max) | 0.810" (20.57mm) | |
Termination Style | Wire Leads | |
Weight | 0.088 lb (39.92 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.83000 | $42.83 |
| 10 | $38.17100 | $381.71 |
| 25 | $36.45480 | $911.37 |
| 50 | $35.20700 | $1,760.35 |
| 100 | $34.00050 | $3,400.05 |
| 250 | $32.46812 | $8,117.03 |

