Similar

1459FCG1 | |
|---|---|
DigiKey Part Number | 1459FCG1-ND |
Manufacturer | |
Manufacturer Product Number | 1459FCG1 |
Description | RACK STL 16.1X21.1X24.7 BEI/GRY |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Top 16.140" L x 21.120" W x 24.700" H (409.96mm x 536.45mm x 627.38mm) Beige, Gray |
Datasheet | Datasheet |
Category | Dimensions - Overall 16.140" L x 21.120" W x 24.700" H (409.96mm x 536.45mm x 627.38mm) |
Manufacturer Hammond Manufacturing | Door Doorless |
Series | Features Removable Top and Bottom |
Packaging Bulk | Mounting Rails One Pair |
Part Status Obsolete | Ventilation Non-Vented |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Bottom, Top | Color Beige, Gray |
Number of Units 13U | Shipping Info Shipped from DigiKey |
Dimensions - Panel 12.140" L x 18.420" W x 22.750" H (308.36mm x 467.87mm x 577.85mm) | Weight 25 lbs (11.3 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCHV1902217BK1 | Hammond Manufacturing | 3 | HM5679-ND | $671.74000 | Similar |



