
1438C | |
|---|---|
DigiKey Part Number | 1438C-ND |
Manufacturer | |
Manufacturer Product Number | 1438C |
Description | BOX STEEL GRAY 8"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 8.000" L x 4.000" W (203.20mm x 101.60mm) X 4.750" (120.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1438C Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 8.000" L x 4.000" W (203.20mm x 101.60mm) | Weight 5 lbs (2.3 kg) |
Height 4.750" (120.65mm) | Base Product Number |
Area (L x W) 32.0in² (206cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $189.37000 | $189.37 |
| 5 | $159.91600 | $799.58 |
| 10 | $148.77100 | $1,487.71 |
| 25 | $143.03760 | $3,575.94 |

