
1437A | |
|---|---|
DigiKey Part Number | 1437A-ND |
Manufacturer | |
Manufacturer Product Number | 1437A |
Description | BOX STEEL GRAY 4"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 4.000" L x 4.000" W (101.60mm x 101.60mm) X 4.750" (120.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1437A Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 16 Gauge |
Part Status Active | Features Pushbutton Holes - 1 |
Container Type Box | Ratings |
Size / Dimension 4.000" L x 4.000" W (101.60mm x 101.60mm) | Shipping Info Shipped from DigiKey |
Height 4.750" (120.65mm) | Weight 3.1 lbs (1.4 kg) |
Area (L x W) 16.0in² (103cm²) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $153.05000 | $153.05 |





