
1418ER6 | |
|---|---|
DigiKey Part Number | 1418ER6-ND |
Manufacturer | |
Manufacturer Product Number | 1418ER6 |
Description | BOX STEEL GRAY 24"L X 20"W |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 20.000" W (609.60mm x 508.00mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1418ER6 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Obsolete | Features Interior Panels, Mounting Flange |
Container Type Box | Ratings |
Size / Dimension 24.000" L x 20.000" W (609.60mm x 508.00mm) | Shipping Info Shipped from DigiKey |
Height 6.000" (152.40mm) | Weight 54 lbs (24.5 kg) |
Area (L x W) 480in² (3097cm²) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1418ER6LP | Hammond Manufacturing | 0 | 164-1418ER6LP-ND | $787.13000 | MFR Recommended |







