
1414N4PHS16M8 | |
|---|---|
DigiKey Part Number | 164-1414N4PHS16M8-ND |
Manufacturer | |
Manufacturer Product Number | 1414N4PHS16M8 |
Description | JUNCTION BOX S STL 12.31"LX8.2"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Natural Cover Included 12.310" L x 8.200" W (312.67mm x 208.28mm) X 14.240" (361.70mm) |
Datasheet | Datasheet |
Category | Height 14.240" (361.70mm) |
Mfr | Area (L x W) 101in² (652cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Natural |
Container Type Junction Box | Ratings |
Size / Dimension 12.310" L x 8.200" W (312.67mm x 208.28mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,313.35000 | $1,313.35 |

