Toroidal 80VA Power Transformer 117V, 234V Primary Parallel 12V, Series 24V Secondary Parallel 6.66A, Series 3.33A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toroidal 80VA Power Transformer 117V, 234V Primary Parallel 12V, Series 24V Secondary Parallel 6.66A, Series 3.33A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

1182M12

DigiKey Part Number
HM2457-ND
Manufacturer
Manufacturer Product Number
1182M12
Description
PWR XFMR TOROIDAL 80VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Toroidal 80VA Power Transformer 117V, 234V Primary Parallel 12V, Series 24V Secondary Parallel 6.66A, Series 3.33A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
80VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
Type
Toroidal
Size / Dimension
88.90mm Dia
Voltage - Primary
117V, 234V
Height - Seated (Max)
38.10mm
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 6.66A, Series 3.33A
Weight
2.1 lbs (952.5 g)
Primary Winding(s)
Dual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CAD
Box
QuantityUnit PriceExt Price
1$110.13000$110.13
10$98.09500$980.95
25$93.67320$2,341.83
50$90.46120$4,523.06
100$87.35970$8,735.97
Manufacturers Standard Package