Image for 104SL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104SL

DigiKey Part Number
164-104SL-ND
Manufacturer
Manufacturer Product Number
104SL
Description
AUDIO TRANSFORMER, POTTED, PRIMA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
600CT Impedance Primary Ohms 150CT Impedance Secondary Ohms Audio Transformer Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) - Primary
46Ohm
Manufacturer
Hammond Manufacturing
DC Resistance (DCR) - Secondary
10.3Ohm
Series
Transformer Type
Miniature Epoxy Potted
Packaging
Bulk
Insertion Loss
1dB
Part Status
Active
Mounting Type
Through Hole
Impedance - Primary (Ohms)
600CT
Termination Style
PC Pin
Impedance - Secondary (Ohms)
150CT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$51.88000$51.88
Manufacturers Standard Package