500CT Impedance Primary Ohms 3.2 Impedance Secondary Ohms Audio Transformer 200Hz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104Q

DigiKey Part Number
HM2354-ND
Manufacturer
Manufacturer Product Number
104Q
Description
AUDIO XFMR 500CT / 3.2 TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
500CT Impedance Primary Ohms 3.2 Impedance Secondary Ohms Audio Transformer 200Hz Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
200Hz
Manufacturer
Hammond Manufacturing
Frequency Response
-1dB
Series
Voltage - Isolation
200V
Packaging
Bulk
Insertion Loss
1dB
Part Status
Active
Power Level
500mW
Impedance - Primary (Ohms)
500CT
Mounting Type
Through Hole
Impedance - Secondary (Ohms)
3.2
Size / Dimension
0.860" L x 0.710" W (21.84mm x 18.03mm)
DC Resistance (DCR) - Primary
27Ohm
Height - Seated (Max)
0.750" (19.05mm)
DC Resistance (DCR) - Secondary
400mOhm
Termination Style
PC Pin
Transformer Type
Miniature Epoxy Potted
Weight
0.05 lb (22.68 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Factory Stock: 394
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$53.31000$53.31
10$47.50100$475.01
25$45.36320$1,134.08
50$43.80940$2,190.47
100$42.30740$4,230.74
250$40.40036$10,100.09
Manufacturers Standard Package