
104L | |
|---|---|
DigiKey Part Number | HM2353-ND |
Manufacturer | |
Manufacturer Product Number | 104L |
Description | AUDIO XFMR 25K / 600CT TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25k Impedance Primary Ohms 600CT Impedance Secondary Ohms Audio Transformer 200Hz Through Hole |
Datasheet | Datasheet |
Category | Frequency Range 200Hz |
Manufacturer Hammond Manufacturing | Frequency Response -1dB |
Series | Voltage - Isolation 200V |
Packaging Bulk | Insertion Loss 1dB |
Part Status Active | Power Level 35mW |
Impedance - Primary (Ohms) 25k | Mounting Type Through Hole |
Impedance - Secondary (Ohms) 600CT | Size / Dimension 0.860" L x 0.710" W (21.84mm x 18.03mm) |
DC Resistance (DCR) - Primary 1.89kOhm | Height - Seated (Max) 0.750" (19.05mm) |
DC Resistance (DCR) - Secondary 50Ohm | Termination Style PC Pin |
Transformer Type Miniature Epoxy Potted | Weight 0.05 lb (22.68 g) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.39000 | $45.39 |

