20k Impedance Primary Ohms 1kCT Impedance Secondary Ohms Audio Transformer 200Hz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104K

DigiKey Part Number
104KHM-ND
Manufacturer
Manufacturer Product Number
104K
Description
AUDIO XFMR 20K / 1KCT TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20k Impedance Primary Ohms 1kCT Impedance Secondary Ohms Audio Transformer 200Hz Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
200Hz
Manufacturer
Hammond Manufacturing
Frequency Response
-1dB
Series
Voltage - Isolation
200V
Packaging
Bulk
Insertion Loss
1dB
Part Status
Active
Power Level
35mW
Impedance - Primary (Ohms)
20k
Mounting Type
Through Hole
Impedance - Secondary (Ohms)
1kCT
Size / Dimension
0.860" L x 0.710" W (21.84mm x 18.03mm)
DC Resistance (DCR) - Primary
790Ohm
Height - Seated (Max)
0.750" (19.05mm)
DC Resistance (DCR) - Secondary
125Ohm
Termination Style
PC Pin
Transformer Type
Miniature Epoxy Potted
Weight
0.05 lb (22.68 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$45.39000$45.39
Manufacturers Standard Package