
104H | |
|---|---|
DigiKey Part Number | HM2352-ND |
Manufacturer | |
Manufacturer Product Number | 104H |
Description | AUDIO XFMR 10K / 2KCT TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10k Impedance Primary Ohms 2kCT Impedance Secondary Ohms Audio Transformer 200Hz Through Hole |
Datasheet | Datasheet |
Category | Frequency Range 200Hz |
Manufacturer Hammond Manufacturing | Frequency Response -1dB |
Series | Voltage - Isolation 250V |
Packaging Bulk | Insertion Loss 1dB |
Part Status Active | Power Level 35mW |
Impedance - Primary (Ohms) 10k | Mounting Type Through Hole |
Impedance - Secondary (Ohms) 2kCT | Size / Dimension 0.860" L x 0.710" W (21.84mm x 18.03mm) |
DC Resistance (DCR) - Primary 598.7Ohm | Height - Seated (Max) 0.750" (19.05mm) |
DC Resistance (DCR) - Secondary 79.19Ohm | Termination Style PC Pin |
Transformer Type Miniature Epoxy Potted | Weight 0.05 lb (22.68 g) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.39000 | $45.39 |

