
104B | |
|---|---|
DigiKey Part Number | HM2351-ND |
Manufacturer | |
Manufacturer Product Number | 104B |
Description | AUDIO XFMR 150 / 80K TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Impedance Primary Ohms 80k Impedance Secondary Ohms Audio Transformer 60Hz Through Hole |
Datasheet | Datasheet |
Category | Frequency Range 60Hz |
Manufacturer Hammond Manufacturing | Frequency Response -1dB |
Series | Voltage - Isolation 200V |
Packaging Bulk | Insertion Loss 1dB |
Part Status Active | Power Level 5mW |
Impedance - Primary (Ohms) 150 | Mounting Type Through Hole |
Impedance - Secondary (Ohms) 80k | Size / Dimension 0.860" L x 0.710" W (21.84mm x 18.03mm) |
DC Resistance (DCR) - Primary 6.6Ohm | Height - Seated (Max) 0.750" (19.05mm) |
DC Resistance (DCR) - Secondary 3.73kOhm | Termination Style PC Pin |
Transformer Type Miniature Epoxy Potted | Weight 0.05 lb (22.68 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.31000 | $53.31 |
| 10 | $47.50100 | $475.01 |
| 25 | $45.36320 | $1,134.08 |
| 50 | $43.80940 | $2,190.47 |
| 100 | $42.30740 | $4,230.74 |
| 250 | $40.40036 | $10,100.09 |

