94HAB16W is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Grayhill Inc.
In Stock: 4,802
Unit Price: $6.00000
Datasheet
Image for 94HAB16W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94HAB16W

DigiKey Part Number
GH1319-ND
Manufacturer
Manufacturer Product Number
94HAB16W
Description
SWITCH ROTARY DIP HEX 0.1A 50V
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bag
Part Status
Obsolete
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
100mA
Voltage Rating
50VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.225" (5.72mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Sealed
Operating Temperature
-40°C ~ 85°C
Body Material
Plastic
Length
0.390" (9.91mm)
Mechanical Life
10,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes