
62NG518-BH5-02C | |
|---|---|
DigiKey Part Number | 62NG518-BH5-02C-ND |
Manufacturer | |
Manufacturer Product Number | 62NG518-BH5-02C |
Description | ENCODER OPTICAL QUAD CABLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 18 Quadrature, 2-Bit User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Grayhill Inc. | Actuator Type 6mm Dia Flatted End |
Series | Detent Yes |
Packaging Bulk | Built in Switch Yes |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Optical | Termination Style Cable with Connector |
Output Type Quadrature, 2-Bit | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 18 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $49.26960 | $1,231.74 |

