Image for 62H2222-H0-060S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62H2222-H0-060S

DigiKey Part Number
62H2222-H0-060S-ND
Manufacturer
Manufacturer Product Number
62H2222-H0-060S
Description
ENCODER OPT QUAD VERT CABLE LEAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 16 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
5V
Manufacturer
Grayhill Inc.
Actuator Type
Concentric
Series
Detent
Yes
Packaging
Bulk
Built in Switch
No
Part Status
Active
Mounting Type
Panel Mount
DigiKey Programmable
Not Verified
Orientation
Vertical
Encoder Type
Optical
Termination Style
Cable Leads
Output Type
Quadrature (Incremental)
Rotational Life (Cycles Min)
1M
Pulses per Revolution
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
25$145.93840$3,648.46