
61RS100 | |
|---|---|
DigiKey Part Number | 61RS100-ND |
Manufacturer | |
Manufacturer Product Number | 61RS100 |
Description | ENC INCRE/MAG PSHPUL VERT PC PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic 100 Push-Pull Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Grayhill Inc. | Actuator Type 1/4" Dia Flatted End |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Panel, PCB Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Incremental, Magnetic | Termination Style PC Pin |
Output Type Push-Pull | Rotational Life (Cycles Min) 10M |
Pulses per Revolution 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $131.32040 | $3,283.01 |

