
60AR18-8-P | |
|---|---|
DigiKey Part Number | 60AR18-8-P-ND |
Manufacturer | |
Manufacturer Product Number | 60AR18-8-P |
Description | SWITCH JOYSTICK FLATTED 10MA 5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Joystick, 3 - Axis Digital (Mechanical Switch, Pulse) Output |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10mA (DC) |
Manufacturer Grayhill Inc. | Voltage Rating - DC 5 V |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Joystick, 3 - Axis | Panel Cutout Dimensions Circular - 17.25mm Dia |
Actuator Type Flatted (6.35mm Dia) | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function 360° Rotational, 8-Way Directional, Center Select | Mechanical Life 500,000 Cycles |
Output Digital (Mechanical Switch, Pulse) | Operating Force 1500gf |
Voltage - Supply 5VDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $225.58600 | $5,639.65 |

