
59M18-04-4-05N | |
|---|---|
DigiKey Part Number | 59M18-04-4-05N-ND |
Manufacturer | |
Manufacturer Product Number | 59M18-04-4-05N |
Description | SWITCH ROTARY 5POS 250MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position 4P5T 250mA (AC/DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 30 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 11.10mm |
Part Status Active | Angle of Throw 18° |
Number of Positions 5 | Contact Material Silver Alloy |
Index Stops Fixed | Contact Finish Gold |
Number of Decks 4 | Mounting Type Panel Mount |
Number of Poles per Deck 4 | Termination Style Solder Lug |
Circuit per Deck 4P5T | Depth Behind Panel 48.64mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 250mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $965.65600 | $9,656.56 |

