
56SP30S-01E03S | |
|---|---|
DigiKey Part Number | 56SP30S-01E03S-ND |
Manufacturer | |
Manufacturer Product Number | 56SP30S-01E03S |
Description | SWITCH ROTARY 3POS 200MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position 4P3T 200mA (AC/DC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 30 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Bulk | Actuator Length 9.53mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 3 | Contact Material Brass |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 4 | Termination Style PC Pin |
Circuit per Deck 4P3T | Features Shaft and Panel Sealed |
Contact Timing Shorting (MBB) | Depth Behind Panel 9.58mm |
Current Rating (Amps) 200mA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $46.39720 | $1,159.93 |

