
56SDP30S-01QAJS | |
|---|---|
DigiKey Part Number | 56SDP30S-01QAJS-ND |
Manufacturer | |
Manufacturer Product Number | 56SDP30S-01QAJS |
Description | SWITCH ROTARY ADJUSTABLE STOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch Position AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | - | |
Index Stops | - | |
Number of Decks | - | |
Number of Poles per Deck | - | |
Circuit per Deck | - | |
Contact Timing | - | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Actuator Length | - | |
Angle of Throw | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | - | |
Termination Style | - | |
Features | - | |
Depth Behind Panel | - | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $46.45560 | $1,161.39 |

