
56L30-01-1-12N-F | |
|---|---|
DigiKey Part Number | 56L30-01-1-12N-F-ND |
Manufacturer | |
Manufacturer Product Number | 56L30-01-1-12N-F |
Description | SWITCH KEY 12P SP12T 200MA 115V |
Customer Reference | |
Detailed Description | Keylock Switch 12 Position SP12T 200mA (AC/DC) 115 VAC 30 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SP12T | |
Number of Positions | 12 | |
Switch Function | - | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 200mA (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | - | |
Key Removable Positions | - | |
Angle of Throw | 30° | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |

