Image for 44UM45-02-1-08N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44UM45-02-1-08N

DigiKey Part Number
44UM45-02-1-08N-ND
Manufacturer
Manufacturer Product Number
44UM45-02-1-08N
Description
SWITCH ROTARY 8POS 1A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Switch 8 Position SP8T 1A (AC) 125 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
1A (AC)
Manufacturer
Grayhill Inc.
Voltage Rating - AC
125 V
Series
Actuator Type
Flatted (6.35mm Dia)
Packaging
Bulk
Actuator Length
11.10mm
Part Status
Active
Angle of Throw
45°
Number of Positions
8
Contact Material
Silver Alloy
Index Stops
Continuous
Mounting Type
Panel Mount
Number of Decks
2
Termination Style
Solder Lug
Number of Poles per Deck
1
Depth Behind Panel
34.82mm
Circuit per Deck
SP8T
Base Product Number
Contact Timing
Non-Shorting (BBM)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
10$126.91500$1,269.15