
44M45-01-2-03S | |
|---|---|
DigiKey Part Number | 44M45-01-2-03S-ND |
Manufacturer | |
Manufacturer Product Number | 44M45-01-2-03S |
Description | SWITCH ROTARY 3POS 5A 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position DP3T 5A (AC), 1A (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A (AC), 1A (DC) |
Manufacturer Grayhill Inc. | Voltage Rating - AC 115 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Flatted (6.35mm Dia) |
Part Status Active | Actuator Length 11.10mm |
Number of Positions 3 | Angle of Throw 45° |
Index Stops Fixed | Contact Material Silver Alloy |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 2 | Termination Style Solder Lug |
Circuit per Deck DP3T | Depth Behind Panel 26.04mm |
Contact Timing Shorting (MBB) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $147.10700 | $1,471.07 |

