Image for 44L45-02-4-02N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44L45-02-4-02N

DigiKey Part Number
44L45-02-4-02N-ND
Manufacturer
Manufacturer Product Number
44L45-02-4-02N
Description
SWITCH KEYLOCK 2POS 4PDT 5A 115V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position 4PDT 5A (AC), 1A (DC) 115 VAC 28 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Tubular Key
Manufacturer
Grayhill Inc.
Key Removable Positions
All
Series
Angle of Throw
45°
Packaging
Bulk
Contact Material
Silver Alloy
Part Status
Active
Mounting Type
Panel Mount
Circuit
4PDT
Termination Style
Solder Lug
Number of Positions
2
Panel Cutout Dimensions
Circular - 34.93mm Dia
Switch Function
On-On
Depth Behind Flange
48.31mm
Contact Timing
Non-Shorting (BBM)
Mechanical Life
100,000 Cycles
Current Rating (Amps)
5A (AC), 1A (DC)
Electrical Life
25,000 Cycles
Voltage Rating - AC
115 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
10$328.09000$3,280.90