
42A36-05-2-05N | |
|---|---|
DigiKey Part Number | 42A36-05-2-05N-ND |
Manufacturer | |
Manufacturer Product Number | 42A36-05-2-05N |
Description | SWITCH ROTARY 5POS 1A 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position DP5T 1A (AC/DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1A (AC/DC) |
Manufacturer Grayhill Inc. | Voltage Rating - AC 115 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Flatted (6.35mm Dia) |
Part Status Active | Actuator Length 11.10mm |
Number of Positions 5 | Angle of Throw 36° |
Index Stops Fixed | Contact Material Silver Alloy |
Number of Decks 5 | Mounting Type Panel Mount |
Number of Poles per Deck 2 | Termination Style Solder Lug |
Circuit per Deck DP5T | Depth Behind Panel 61.19mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $241.20000 | $2,412.00 |

